- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT3W-A61AD24
GT3W-A61AD24
IDEC Corporation
Electromechanical Relay SPDT 5A 24VDC 24VAC Plug-In
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 5A 24VDC 24VAC Plug-In
Search Keywords: GT3WA61AD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT3W-A61AD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.6sec to 6h
Product Guides
+
Product Changes
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.