- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT3W-A16AF20
GT3W-A16AF20
IDEC Corporation
Electromechanical Relay DPDT 5A 100V to 240VAC Plug-In
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 5A 100V to 240VAC Plug-In
Search Keywords: GT3WA16AF20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT3W-A16AF20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 6h
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.