- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT3F-2A100
GT3F-2A100
IDEC Corporation
Electromechanical Relay 100V to 240VAC 3A DPDT (36x40x72.2)mm Socket Timer Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100V to 240VAC 3A DPDT (36x40x72.2)mm Socket Timer Relay
Search Keywords: GT3F2A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT3F-2A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:3 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 600 sec
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.