- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT3D-3AD24
GT3D-3AD24
IDEC Corporation
Electromechanical Relay 24VDC 24VAC 5A DPDT (36x40x72.2)mm Socket Timer Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC 5A DPDT (36x40x72.2)mm Socket Timer Relay
Search Keywords: GT3D3AD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT3D-3AD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.01sec to 99.9 h
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26