- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT3A-6EAF20
IDEC Corporation
GT3A-6EAF20
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT3A-6EAF20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 180h