- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT3A-5AD24
GT3A-5AD24
IDEC Corporation
SPDT Timer Relay 100VAC 240VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT Timer Relay 100VAC 240VAC Relay Output
Search Keywords: GT3A5AD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT3A-5AD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$68.90
5
$59.25
10
$57.48
25
$55.01
50
$50.77
100
$49.41
250 +
$48.76
Click for Quote
Log in
to unlock special pricing