Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

GT3A-4AD24

Time Delay Relay DPDT 5A 24VDC 24VAC Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay DPDT 5A 24VDC 24VAC Plug-In
Search Keywords: GT3A4AD24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: GT3A-4AD24
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Type: Timer Relay
Contact Arrangement: DPDT
DC Coil Voltage: 24 V
AC Coil Voltage: 24 V
Contact Form: 2 Form C
Maximum Current Rating: 5 A
Termination Style: 8-Pin Circular Plug
Time Range: 0.1sec to 180h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GT3A-4AD24 RoHS compliant?
Yes, GT3A-4AD24 is RoHS compliant.
What is the lead time for GT3A-4AD24?
The standard lead time for GT3A-4AD24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$75.83
5
$74.96
10
$66.10
25
$63.11
50
$60.95
100
$58.85
250 +
$58.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!