- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT3A-2AD24
IDEC Corporation
GT3A-2AD24
Time Delay Relay 24VDC 24VAC 1ADC/3AAC SPDT(36x40x72.2)mm Socket Timer Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT3A-2AD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:1 Form C
-
Maximum Current Rating:3 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 180h