- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GE1A-B10HA110
GE1A-B10HA110
IDEC Corporation
SPDT Time Delay Relays 110VAC 120VAC Relay/Solid State Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT Time Delay Relays 110VAC 120VAC Relay/Solid State Output
Search Keywords: GE1AB10HA110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GE1A-B10HA110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$24.44
5
$22.74
10
$22.19
25
$21.86
50
$20.58
100
$20.17
250 +
$19.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT