- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- FL1B-M08B2R2
FL1B-M08B2R2
IDEC Corporation
I/O Module Relays I/O Module 12VDC/24VDC 140mA DIN Rail
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
I/O Module Relays I/O Module 12VDC/24VDC 140mA DIN Rail
Search Keywords: FL1BM08B2R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:FL1B-M08B2R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.