- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FC1A-KL3A
FC1A-KL3A
IDEC Corporation
Cable connects FA series program loader to Micro-1 base unit 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connects FA series program loader to Micro-1 base unit 1.5m
Search Keywords: FC1AKL3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:FC1A-KL3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$58.02
10
$39.11
25
$36.30
50
$33.89
100 +
$31.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments