- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- FB1W-XW1E-BV522MR
FB1W-XW1E-BV522MR
IDEC Corporation
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Search Keywords: FB1WXW1EBV522MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:FB1W-XW1E-BV522MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:60 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST/DPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Screw
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$66.98
5
$64.86
10
$63.95
20
$63.04
50
$61.84
100 +
$60.93
Click for Quote
Log in
to unlock special pricing