- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB3C-R10AN
EB3C-R10AN
IDEC Corporation
Electromechanical Relay 12VDC 1.2KOhm 3A SPST-NO (171.5x75x77.5)mm DIN Rail Relay Barrier
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.2KOhm 3A SPST-NO (171.5x75x77.5)mm DIN Rail Relay Barrier
Search Keywords: EB3CR10AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:EB3C-R10AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:DIN Rail
-
Operating Temperature:-20 to 60 °C
-
Dimension:171.5 x 75 x 77.5 mm
-
Termination Style:Screw Terminal
-
Coil Current:10 mA
-
Contact Form:1 Form A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$449.23
3
$444.85
5 +
$425.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT