- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB3C-R05AN
EB3C-R05AN
IDEC Corporation
Electromechanical Relay 100 to 240VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100 to 240VAC DIN Rail
Search Keywords: EB3CR05AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:EB3C-R05AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:100 to 240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:DIN Rail
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:Screw Terminal
-
Coil Current:N/A
-
Contact Form:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$358.54
3
$355.04
5
$354.16
10
$328.64
20 +
$318.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT