- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB3C-R05A
EB3C-R05A
IDEC Corporation
Electromechanical Relay 100V to 240VAC DIN Rail
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100V to 240VAC DIN Rail
Search Keywords: EB3CR05A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:EB3C-R05A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:100 to 240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:DIN Rail
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:Screw Terminal
-
Coil Current:N/A
-
Contact Form:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.