- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB3C-R03AN
EB3C-R03AN
IDEC Corporation
Electromechanical Relay 100 to 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100 to 240VAC
Search Keywords: EB3CR03AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:EB3C-R03AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:100 to 240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:N/A
-
Coil Current:N/A
-
Contact Form:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$234.72
5
$226.75
10
$223.32
20
$219.89
50
$215.35
100 +
$214.59
Click for Quote
Log in
to unlock special pricing