- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB3C-R02DN
EB3C-R02DN
IDEC Corporation
Discrete Input Barriers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Discrete Input Barriers
Search Keywords: EB3CR02DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:EB3C-R02DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490099
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20°C to 60 °C
-
Dimension:65 x 77.5 x 75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$279.44
5
$276.03
10
$275.34
20
$274.65
50
$273.96
100 +
$273.28
Click for Quote
Log in
to unlock special pricing