- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB3C-R01A
EB3C-R01A
IDEC Corporation
Electromechanical Relay 100 to 240VAC 3A SPST-NO(42x75x77.5)mm DIN Rail Relay Barrier
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100 to 240VAC 3A SPST-NO(42x75x77.5)mm DIN Rail Relay Barrier
Search Keywords: EB3CR01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:EB3C-R01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100 to 240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:DIN Rail
-
Operating Temperature:-20 to 60 °C
-
Dimension:42 x 75 x 77.5 mm
-
Termination Style:Screw Terminal
-
Coil Current:N/A
-
Contact Form:1 Form A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.