- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- DGCN-031P-B
DGCN-031P-B
IDEC Corporation
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords: DGCN031PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:DGCN-031P-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:N/A
-
Mounting:Panel Mount
-
Maximum AC Voltage Rating:50 V
-
Maximum DC Voltage Rating:28 V
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$8.58
25
$6.97
50
$6.95
100
$6.66
250
$6.11
500
$6.09
1,000
$5.95
2,500 +
$5.72
Click for Quote
Log in
to unlock special pricing