- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- CW4P-1EQ4PW
IDEC Corporation
CW4P-1EQ4PW
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CW4P-1EQ4PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Bezel Shape:Round
-
Bezel Color:Metallic
-
Lens Shape:Round Flush
-
Lens Color:Pure White
-
Light Source:LED
-
Light Source Color:Pure White
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:16.5 mA
-
Terminal Type:Screw
-
Family:CW