Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

CW4L-M1E11Q4R

Switch Push Button N.O./N.C. DPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Panel Mount Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Panel Mount Screw
Search Keywords: CW4LM1E11Q4R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: CW4L-M1E11Q4R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 10A@120 VAC
Actuator Style: Flush Round Button
Illumination: Red,LED
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW4L-M1E11Q4R RoHS compliant?
Yes, CW4L-M1E11Q4R is RoHS compliant.
What is the lead time for CW4L-M1E11Q4R?
The standard lead time for CW4L-M1E11Q4R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.46
5
$64.26
10
$57.77
25
$54.73
50
$54.59
100
$54.46
250 +
$54.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!