Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

CW4K-2AE03

Switch Key Lock N.C. 3PST 90° Flat Key 10A Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock N.C. 3PST 90° Flat Key 10A Screw Panel Mount
Search Keywords: CW4K2AE03
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: CW4K-2AE03
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: A
Switch Configuration: N.C.
Pole Throw Configuration: 3PST
Contact Rating @ Voltage: 10 A
Terminal Type: Screw
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW4K-2AE03 RoHS compliant?
Yes, CW4K-2AE03 is RoHS compliant.
What is the lead time for CW4K-2AE03?
The standard lead time for CW4K-2AE03 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$70.52
5
$62.92
10
$61.04
25
$56.03
50
$55.89
100
$54.53
250 +
$52.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!