- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CW4B-M2E01G
CW4B-M2E01G
IDEC Corporation
Switch Push Button N.C. SPST Round Extended Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. SPST Round Extended Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords: CW4BM2E01G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CW4B-M2E01G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Round Extended Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:30 x 49.2 x 45.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$17.47
10
$16.66
25
$16.16
50
$15.70
100
$14.84
250
$14.44
500 +
$14.25
Click for Quote
Log in
to unlock special pricing