Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

CW4B-M1E10G

Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount
Search Keywords: CW4BM1E10G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: CW4B-M1E10G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 10 A
Actuator Style: Flush Round Button
Illumination: Green,LED
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW4B-M1E10G RoHS compliant?
Yes, CW4B-M1E10G is RoHS compliant.
What is the lead time for CW4B-M1E10G?
The standard lead time for CW4B-M1E10G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.11
10
$23.33
25
$21.69
50
$21.22
100
$20.55
250
$20.50
500 +
$20.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!