- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CW4B-M1E02R
IDEC Corporation
CW4B-M1E02R
Switch Push Button N.C. DPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Panel Mount Screw
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | CW4B-M1E02R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount13759 |
| Pole Throw Configuration: | DPST13761 |
| Bushing Type: | Threaded13741 |
| Switch Configuration: | N.C.13768 |
| Contact Rating @ Voltage: | 1013752A@120VAC |
| Actuator Style: | Flush Round Button13737 |
| Illumination: | N/R |
| Terminal Type: | Screw13770 |
| Body Orientation: | Straight13740 |
| Dimension: | 30mm x 49.2mm x 42.413763mm |