- Home ›
- All Products›
- CW1S-3LE02
CW1S-3LE02
IDEC Corporation
Switch Select 3POS DPST 10A 120V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Select 3POS DPST 10A 120V
Search Keywords: CW1S3LE02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CW1S-3LE02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$33.19
5
$31.05
10
$29.62
25
$28.73
50
$27.50
100
$26.37
250 +
$25.67
Click for Quote
Log in
to unlock special pricing