- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CW1S-33E20
IDEC Corporation
CW1S-33E20
Selector Switch, Dpdt-no, 10A, 125VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Selector Switch, Dpdt-no, 10A, 125VAC
Search Keywords: CW1S33E20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CW1S-33E20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CW1S-33E20 RoHS compliant?
Yes, CW1S-33E20 is RoHS compliant.
What is the lead time for CW1S-33E20?
The standard lead time for CW1S-33E20 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$25.57
5
$24.69
10
$24.10
25
$23.74
50
$23.23
100
$22.76
250 +
$22.47
Click for Quote
Log in
to unlock special pricing