Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

CW1P-1EQ4R

Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Search Keywords: CW1P1EQ4R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: CW1P-1EQ4R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541410000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Bezel Color: Black
Lens Shape: Round Flush
Lens Color: Red
Light Source: LED
Light Source Color: Red
Typical Operating Voltage: 24,24 VAC|VDC
Typical Operating Current: 16.5 mA
Terminal Type: Screw
Family: CW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CW1P-1EQ4R RoHS compliant?
Yes, CW1P-1EQ4R is RoHS compliant.
What is the lead time for CW1P-1EQ4R?
The standard lead time for CW1P-1EQ4R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.78
5
$20.06
10
$19.58
25
$19.28
50
$18.87
100
$18.49
250 +
$18.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!