Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

CW1L-M2E02Q4R

Switch Push Button N.C. DPST Round Extended Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.C. DPST Round Extended Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords: CW1LM2E02Q4R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    CW1L-M2E02Q4R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    10A@120 VAC
  • Actuator Style:
    Round Extended Button
  • Illumination:
    Red,LED
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    49.2mm x 30mm x 45.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW1L-M2E02Q4R RoHS compliant?
Yes, CW1L-M2E02Q4R is RoHS compliant.
What is the lead time for CW1L-M2E02Q4R?
The standard lead time for CW1L-M2E02Q4R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$50.22
5
$44.82
10
$43.48
25
$42.22
50
$39.90
100
$38.84
250 +
$38.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!