- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CW1L-M1E10Q4R
IDEC Corporation
CW1L-M1E10Q4R
Switch Push Button N.O. SPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Panel Mount Screw
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | CW1L-M1E10Q4R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 10A@120 VAC |
| Actuator Style: | Flush Round Button |
| Illumination: | N/R |
| Terminal Type: | Screw |
| Body Orientation: | Straight |
| Dimension: | 30mm x 49.2mm x 45.1 mm |