Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

CW1L-M1E10Q4G

Switch Push Button N.O. SPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords: CW1LM1E10Q4G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: CW1L-M1E10Q4G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 10A@120 VAC
Actuator Style: Flush Round Button
Illumination: Green,LED
Terminal Type: Screw
Body Orientation: Straight
Dimension: 49.2 x 30 x 42.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW1L-M1E10Q4G RoHS compliant?
Yes, CW1L-M1E10Q4G is RoHS compliant.
What is the lead time for CW1L-M1E10Q4G?
The standard lead time for CW1L-M1E10Q4G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.86
5
$52.85
10
$48.56
25
$46.17
50
$42.72
100
$41.79
250 +
$41.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!