- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CW1L-A1E20Q4G
IDEC Corporation
CW1L-A1E20Q4G
Switch Push Button N.O. DPST Flush Round Button 10A 240VAC 240VDC Maintained Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | CW1L-A1E20Q4G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPST |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 10A@120 VAC |
| Actuator Style: | Flush Round Button |
| Terminal Type: | Screw |