- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CW1L-A1E10QHS
IDEC Corporation
CW1L-A1E10QHS
Switch Push Button N.O. SPST Flush Round Button 10A 240VAC 240VDC Maintained Contact Panel Mount Screw
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CW1L-A1E10QHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:49.2mm x 30mm x 42.4 mm