- Home ›
- All Products›
- CW1K-3AE20
CW1K-3AE20
IDEC Corporation
Switch KeyLock; 22mm; 3 Position; 1-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch KeyLock; 22mm; 3 Position; 1-NO
Search Keywords: CW1K3AE20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CW1K-3AE20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$59.14
5
$52.77
10
$51.19
25
$49.00
50
$46.99
100
$45.73
250 +
$45.13
Click for Quote
Log in
to unlock special pricing