- Home ›
- All Products›
- CS-A1-06-U-10
CS-A1-06-U-10
IDEC Corporation
Cable M12 10m 8 Pole For SG4 AND SG2 - Enhanced Receiver.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable M12 10m 8 Pole For SG4 AND SG2 - Enhanced Receiver.
Search Keywords: CSA106U10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CS-A1-06-U-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$42.16
5
$39.73
10
$39.13
25
$38.29
50
$37.53
100
$37.05
250 +
$36.82
Click for Quote
Log in
to unlock special pricing