- Home ›
- All Products›
- CS-A1-02-U-10
CS-A1-02-U-10
IDEC Corporation
Sensor Cables / Actuator Cables 95ASE1140 Cable M12 4pin 10m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor Cables / Actuator Cables 95ASE1140 Cable M12 4pin 10m
Search Keywords: CSA102U10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CS-A1-02-U-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$28.89
5
$27.14
10
$25.97
25
$25.24
50
$24.24
100
$23.31
250 +
$22.74
Click for Quote
Log in
to unlock special pricing