- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CS-A1-02-G-05
CS-A1-02-G-05
IDEC Corporation
5m connector cable for the IDEC S51, S60 and S62 series of Photoelectric Sensors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5m connector cable for the IDEC S51, S60 and S62 series of Photoelectric Sensors
Search Keywords: CSA102G05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:CS-A1-02-G-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-25 to 55 °C
-
Dimension:66 x 15 x 50 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$16.63
10
$15.86
25
$15.39
50
$14.94
100
$14.12
250
$13.75
500 +
$13.57
Click for Quote
Log in
to unlock special pricing