- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- BST-010
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
BST-010
Contact Blocks N.O. SPST 10A 440VAC 220VDC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Contact Blocks N.O. SPST 10A 440VAC 220VDC
Search Keywords: BST010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | BST-010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Circuit Configuration: | N.O. |
| Contact Material: | Silver |
| Maximum Current Rating: | 10@110VAC A |
| Maximum AC Voltage Rating: | 440 V |
| Maximum DC Voltage Rating: | 220 V |
| Family: | BST-010 |
Product Guides
+
Frequently Asked Questions
Is BST-010 discontinued?
Yes, BST-010 from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BST-010?
The recommended replacement for BST-010 is HW-U10-F from IDEC Corporation, available from OnlineComponents.com.
Is BST-010 RoHS compliant?
Yes, BST-010 is RoHS compliant.
What is the lead time for BST-010?
The standard lead time for BST-010 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.