- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- BNJ46F
BNJ46F
IDEC Corporation
Fork Jumper Terminal 6AWG 21mm 8.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Jumper Terminal 6AWG 21mm 8.2mm
Search Keywords: BNJ46F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:BNJ46F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$1.25
100
$1.20
250
$1.17
500
$1.15
1,000
$1.12
2,500
$1.09
5,000
$1.06
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT