IDEC Corporation Authorized Distributor

BNJ16FB

Conn Fork Terminal Jumper 6 POS 7mm Screw ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Fork Terminal Jumper 6 POS 7mm Screw ST
Search Keywords: BNJ16FB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: BNJ16FB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fork Terminal Jumper3636
Pitch: 7 mm
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BNJ16FB RoHS compliant?
Yes, BNJ16FB is RoHS compliant.
What is the lead time for BNJ16FB?
The standard lead time for BNJ16FB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.23
100
$3.12
250
$2.99
500
$2.86
1,000
$2.74
2,500
$2.67
5,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!