BND15W
IDEC Corporation
The BND15W is a self-lifting, double-deck terminal block rated for 600V and 10A, designed for 22-14 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The BND15W is a self-lifting, double-deck terminal block rated for 600V and 10A, designed for 22-14 AWG wire.
Search Keywords: BND15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:BND15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.23
100
$1.95
250
$1.75
500
$1.65
1,000
$1.57
2,500
$1.43
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing