IDEC Corporation
BA411S
Terminal Block - DIN Rail Mount - 1 Pole - 40A @ 600V - 16-6AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - DIN Rail Mount - 1 Pole - 40A @ 600V - 16-6AWG
Search Keywords: BA411S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | BA411S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is BA411S RoHS compliant?
Yes, BA411S is RoHS compliant.
What is the lead time for BA411S?
The standard lead time for BA411S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
10
$3.35
50
$2.81
250
$2.60
500
$2.49
1,000
$2.38
2,500
$2.32
5,000
$2.26
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing