BA311TU
IDEC Corporation
Conn Terminal Block 3 POS Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS Screw Cable Mount 30A
Search Keywords: BA311TU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:BA311TU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.695
10
$2.450
50
$2.230
250
$2.140
500
$2.100
1,000
$2.050
2,500
$2.020
5,000
$1.990
7,500 +
$1.960
Click for Quote
Log in
to unlock special pricing