BA311T
IDEC Corporation
Terminal Block - DIN Rail Mount - 3 Pole - 30A @ 150V - 18-10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - DIN Rail Mount - 3 Pole - 30A @ 150V - 18-10AWG
Search Keywords: BA311T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:BA311T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$7.60
50
$5.10
100
$4.56
250
$4.38
500
$4.22
1,000
$4.21
2,500
$4.19
5,000 +
$4.18
Click for Quote
Log in
to unlock special pricing