Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AYW411-R

Stop Switch - Push-Pull - 1NO+1NC - AC1: 10A, AC15: 3A - 250V - RED Button

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Stop Switch - Push-Pull - 1NO+1NC - AC1: 10A, AC15: 3A - 250V - RED Button
Search Keywords: AYW411R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AYW411-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Diameter: 40 mm
Actuator Color: Red
Pole Throw Configuration: SPST/SPST
Illumination Type: N/R
Illumination Color: N/R
Maximum AC Voltage Rating: 440 V
Maximum DC Voltage Rating: 220 V
Maximum Current Rating: 10@110VAC A
Terminal Type: Screw
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AYW411-R RoHS compliant?
Yes, AYW411-R is RoHS compliant.
What is the lead time for AYW411-R?
The standard lead time for AYW411-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.93
5
$57.32
10
$50.10
25
$47.40
50
$47.28
100
$47.16
250 +
$47.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!