Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AVW302-R

Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords: AVW302R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AVW302-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Diameter: 29 mm
Actuator Color: Red
Pole Throw Configuration: DPST
Illumination Type: N/R
Illumination Color: N/R
Maximum AC Voltage Rating: 440 V
Maximum DC Voltage Rating: 220 V
Maximum Current Rating: 10@110VAC A
Terminal Type: Screw
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AVW302-R RoHS compliant?
Yes, AVW302-R is RoHS compliant.
What is the lead time for AVW302-R?
The standard lead time for AVW302-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$49.68
5
$46.39
10
$43.18
25
$41.25
50
$40.99
100
$40.88
250 +
$40.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!