- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- AVN302N-R
AVN302N-R
IDEC Corporation
Electromechanical Switch Pushlock Turn Reset Switch N.C. DPST 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Switch Pushlock Turn Reset Switch N.C. DPST 10A
Search Keywords: AVN302NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AVN302N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pushlock Turn Reset Switch
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.C.
-
Maximum Current Rating:10@110VAC 24VDC A
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$113.38
5
$84.05
10
$80.60
25
$71.16
50
$70.63
100 +
$70.14
Click for Quote
Log in
to unlock special pricing