help desk software
Image is representational - see mfr. specs

AVLW49911D-R-12V

IDEC Corporation

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords: AVLW49911DR12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AVLW49911D-R-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    SPST/SPST
  • Illumination Type:
    LED
  • Illumination Color:
    Red
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP65
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$64.47
5
$63.83
10
$61.89
25
$51.73
50
$51.47
100
$51.21
250 +
$50.95
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments