- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AVLW49902D-R-24V
AVLW49902D-R-24V
IDEC Corporation
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords: AVLW49902DR24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AVLW49902D-R-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:LED
-
Illumination Color:Red
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$54.59
5
$49.07
10
$47.70
25
$45.80
50
$44.05
100
$42.96
250 +
$42.44
Click for Quote
Log in
to unlock special pricing