- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AVLD39911DN-R-24V
AVLD39911DN-R-24V
IDEC Corporation
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Search Keywords: AVLD39911DNR24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AVLD39911DN-R-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:SPST/SPST
-
Illumination Type:LED
-
Illumination Color:Red
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
IP Rating:IP65
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.